
2-320552-1 | |
|---|---|
DigiKey Part Number | A27243TR-ND - Tape & Reel (TR) A27243CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320552-1 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320552-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.797" (20.24mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $3.26400 | $32.64 |
| 25 | $3.05840 | $76.46 |
| 50 | $2.91040 | $145.52 |
| 100 | $2.77150 | $277.15 |
| 250 | $2.59800 | $649.50 |
| 500 | $2.47384 | $1,236.92 |
| 1,000 | $2.35562 | $2,355.62 |
| 2,500 | $2.20803 | $5,520.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.10265 | $10,513.25 |
| 10,000 | $2.00231 | $20,023.10 |
| 15,000 | $1.94587 | $29,188.05 |
| 25,000 | $1.87704 | $46,926.00 |
| 35,000 | $1.83304 | $64,156.40 |


