


2-31897-2 | |
|---|---|
DigiKey Part Number | A100489TR-ND - Tape & Reel (TR) A100489CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-31897-2 |
Description | CONN RING CIRC 16-22AWG #3/8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-31897-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.218" (30.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 10 | $14.61000 | $146.10 |
| 25 | $13.69360 | $342.34 |
| 50 | $13.03920 | $651.96 |
| 100 | $12.41690 | $1,241.69 |
| 250 | $11.63868 | $2,909.67 |
| 500 | $11.08324 | $5,541.62 |
| 1,000 | $10.65597 | $10,655.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $9.70472 | $48,523.60 |



