Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-31887-1

DigiKey Part Number
A27242TR-ND - Tape & Reel (TR)
A27242CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-31887-1
Description
CONN RING CIRC 16-22AWG #10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-31887-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.281" (7.14mm)
Length - Overall
0.797" (20.24mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,109
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.03000$4.03
10$3.42000$34.20
25$3.20320$80.08
50$3.04860$152.43
100$2.90220$290.22
250$2.72064$680.16
500$2.59044$1,295.22
1,000$2.46670$2,466.70
2,500$2.31222$5,780.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.26788$11,339.40
10,000$2.15967$21,596.70
15,000$2.09880$31,482.00
25,000$2.02456$50,614.00
35,000$1.97711$69,198.85
Manufacturers Standard Package