
2-31807-3 | |
|---|---|
DigiKey Part Number | 2-31807-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-31807-3 |
Description | CONN RING CIRC 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-31807-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.406" (10.31mm) | |
Length - Overall | 0.949" (24.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $11.14000 | $111.40 |
| 25 | $10.44120 | $261.03 |
| 50 | $9.94140 | $497.07 |
| 100 | $9.46620 | $946.62 |
| 250 | $8.87296 | $2,218.24 |
| 500 | $8.44940 | $4,224.70 |
| 1,000 | $8.04597 | $8,045.97 |
| 2,500 | $7.54244 | $18,856.10 |



















