2-293491-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-293491-2

DigiKey Part Number
A118428-ND
Manufacturer
Manufacturer Product Number
2-293491-2
Description
CONN PLUG 2POS IDC TIN
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector IDC Tin
Datasheet
 Datasheet
EDA/CAD Models
2-293491-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Last Time Buy
Connector Type
Plug
Contact Type
Tab
Number of Positions
2
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
-
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/1/2026
All prices are in HKD
Tray
QuantityUnit PriceExt Price
26,000$1.81115$47,089.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.