
2-292215-6 | |
|---|---|
DigiKey Part Number | A141334-ND |
Manufacturer | |
Manufacturer Product Number | 2-292215-6 |
Description | CONN ADAPT PLUG/PLUG 6POS 1.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-292215-6 Models |
Category | Convert To (Adapter End) Plug, Male Pins |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 6 |
Series | Pitch 0.059" (1.50mm) |
Packaging Bag | Number of Rows 1 |
Part Status Active | Mounting Type Panel Mount, Snap-In |
Convert From (Adapter End) Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $9.57800 | $95.78 |
| 25 | $8.97800 | $224.45 |
| 50 | $8.54880 | $427.44 |
| 100 | $8.13930 | $813.93 |
| 250 | $7.62924 | $1,907.31 |
| 600 | $7.17188 | $4,303.13 |
| 1,200 | $6.82960 | $8,195.52 |
| 3,000 | $6.40214 | $19,206.42 |

