New Product
2842489-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2842489-2

DigiKey Part Number
17-2842489-2-ND
Manufacturer
Manufacturer Product Number
2842489-2
Description
TERM BLOCK HDR 4POS 3.50MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2842489-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
4
Positions Per Level
2
Number of Levels
2
Pitch
0.138" (3.50mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP)
Contact Tail Length
0.079" (2.00mm)
Insulation Height
0.457" (11.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,390
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$13.38000$13.38
10$9.65600$96.56
25$8.40800$210.20
50$7.60020$380.01
100$6.91200$691.20
250$6.18060$1,545.15
600$5.64725$3,388.35
1,200$5.32059$6,384.71
5,400$4.83272$26,096.69
Manufacturers Standard Package