New Product
2-2842482-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2842482-0

DigiKey Part Number
17-2-2842482-0-ND
Manufacturer
Manufacturer Product Number
2-2842482-0
Description
TERM BLOCK HDR 20POS 3.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2-2842482-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
20
Positions Per Level
20
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.362" (9.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,070
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$40.89000$40.89
10$29.04200$290.42
25$25.45400$636.35
50$23.22560$1,161.28
135$20.70452$2,795.11
270$19.35270$5,225.23
540$18.27920$9,870.77
1,080$17.43499$18,829.79
Manufacturers Standard Package