


2-2834696-2 | |
|---|---|
DigiKey Part Number | 17-2-2834696-2TR-ND - Tape & Reel (TR) 17-2-2834696-2CT-ND - Cut Tape (CT) 17-2-2834696-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2834696-2 |
Description | AMPFOIL ULTRA-HEADER ASS-36POS C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2834696-2 Models |
Category | Height Above Board 0.394" (10.00mm) |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Straight |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 36 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Mating Cycles 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.64000 | $32.64 |
| 10 | $27.75600 | $277.56 |
| 25 | $26.01280 | $650.32 |
| 50 | $24.76800 | $1,238.40 |
| 100 | $23.58580 | $2,358.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | $21.72713 | $6,952.68 |
| 640 | $20.69030 | $13,241.79 |
| 960 | $20.10722 | $19,302.93 |
| 1,600 | $19.39601 | $31,033.62 |
| 2,240 | $18.94134 | $42,428.60 |
| 3,200 | $18.47124 | $59,107.97 |

