
2-2834067-2 | |
|---|---|
DigiKey Part Number | A142054TR-ND - Tape & Reel (TR) A142054CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-2834067-2 |
Description | 2-2834067-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18-22 AWG SSL Contact, Socket Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2834067-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Contact, Socket | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400 V | |
Current Rating (Amps) | 3.5A, 5A | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.71500 | $7.15 |
| 25 | $0.67080 | $16.77 |
| 50 | $0.63960 | $31.98 |
| 100 | $0.60840 | $60.84 |
| 250 | $0.57024 | $142.56 |
| 500 | $0.54294 | $271.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.52733 | $527.33 |
| 2,000 | $0.50209 | $1,004.18 |
| 3,000 | $0.48792 | $1,463.76 |
| 5,000 | $0.47063 | $2,353.15 |
| 7,000 | $0.45957 | $3,216.99 |
| 10,000 | $0.44815 | $4,481.50 |





