



2-2456589-2 | |
---|---|
DigiKey Part Number | 17-2-2456589-2TR-ND - Tape & Reel (TR) 17-2-2456589-2CT-ND - Cut Tape (CT) 17-2-2456589-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2456589-2 |
Description | HEADER ASSY, 22POS, VT, KEYA, SG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 22 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2456589-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.193" (4.90mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.30000 | $13.30 |
10 | $11.26500 | $112.65 |
100 | $9.57570 | $957.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $8.19987 | $7,379.88 |
1,800 | $7.80857 | $14,055.43 |
2,700 | $7.58842 | $20,488.73 |
4,500 | $7.32002 | $32,940.09 |
6,300 | $7.14843 | $45,035.11 |
9,000 | $6.97097 | $62,738.73 |