



2-2456589-0 | |
---|---|
DigiKey Part Number | 17-2-2456589-0TR-ND - Tape & Reel (TR) 17-2-2456589-0CT-ND - Cut Tape (CT) 17-2-2456589-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2456589-0 |
Description | HEADER ASSY, 20POS, VT, KEYA, SG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2456589-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.193" (4.90mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.97000 | $22.97 |
10 | $19.51000 | $195.10 |
100 | $16.58250 | $1,658.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $7.53474 | $6,781.27 |
1,800 | $7.17515 | $12,915.27 |
2,700 | $6.97290 | $18,826.83 |
4,500 | $6.72626 | $30,268.17 |
6,300 | $6.56857 | $41,381.99 |
9,000 | $6.40550 | $57,649.50 |