
2-2381595-6 | |
|---|---|
DigiKey Part Number | 17-2-2381595-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-2381595-6 |
Description | POWER VERSA-LOCK PLUG, 2X3 KEY B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Yellow 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2381595-6 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.285" (7.25mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Yellow |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $6.67600 | $66.76 |
| 25 | $6.25480 | $156.37 |
| 50 | $5.95400 | $297.70 |
| 120 | $5.59675 | $671.61 |
| 360 | $5.17908 | $1,864.47 |
| 600 | $4.99552 | $2,997.31 |
| 1,080 | $4.79253 | $5,175.93 |
| 2,520 | $4.51442 | $11,376.34 |

