


2-2349949-6 | |
|---|---|
DigiKey Part Number | 17-2-2349949-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-2349949-6 |
Description | D1200D REC HSG 12P Y BLACK PA9T |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2349949-6 Models |
Category | Row Spacing 0.130" (3.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1827864-6 | TE Connectivity AMP Connectors | 16,978 | A106245-ND | $8.14000 | Parametric Equivalent |
| 2-1827864-6 | TE Connectivity AMP Connectors | 1,416 | 2-1827864-6-ND | $11.84000 | Parametric Equivalent |
| 9-1827864-6 | TE Connectivity AMP Connectors | 242 | 17-9-1827864-6-ND | $18.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| 10 | $12.02800 | $120.28 |
| 25 | $11.27320 | $281.83 |
| 50 | $10.73560 | $536.78 |
| 100 | $10.22180 | $1,022.18 |
| 400 | $9.26893 | $3,707.57 |
| 800 | $8.82640 | $7,061.12 |
| 1,200 | $8.57756 | $10,293.07 |
| 2,800 | $8.08003 | $22,624.08 |

