
4-968975-1 | |
---|---|
DigiKey Part Number | 1734-4-968975-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-968975-1 |
Description | MCP2,8 GEH ASSY 21P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 Rectangular Connectors - Housings Receptacle Green 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-968975-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.80000 | $24.80 |
10 | $21.09400 | $210.94 |
25 | $19.76880 | $494.22 |
50 | $18.82460 | $941.23 |
100 | $17.92540 | $1,792.54 |
250 | $16.80300 | $4,200.75 |
900 | $15.35110 | $13,815.99 |
1,800 | $14.61891 | $26,314.04 |
2,700 | $14.20707 | $38,359.09 |