
2-2337815-5 | |
---|---|
DigiKey Part Number | A142232-ND |
Manufacturer | |
Manufacturer Product Number | 2-2337815-5 |
Description | MINI-SAS HD CABLE ASSEMBLY 28AWG |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 13.12' (4.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2-2337815-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Cable Connectors | miniSAS HD 4x | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 13.12' (4.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 12Gbps | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $461.70000 | $461.70 |