
2-2323745-2 | |
---|---|
DigiKey Part Number | 17-2-2323745-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2323745-2 |
Description | HSG,REC,PANEL MOUNT,GWT,DUALROW, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $4.86900 | $48.69 |
25 | $4.56200 | $114.05 |
50 | $4.34200 | $217.10 |
100 | $4.13510 | $413.51 |
250 | $3.87528 | $968.82 |
600 | $3.64295 | $2,185.77 |
1,200 | $3.46901 | $4,162.81 |
3,000 | $3.25180 | $9,755.40 |