
2-2323743-4 | |
---|---|
DigiKey Part Number | 17-2-2323743-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-2323743-4 |
Description | CONN PLUG HSG 24POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $3.73700 | $37.37 |
25 | $3.50040 | $87.51 |
50 | $3.33060 | $166.53 |
100 | $3.17180 | $317.18 |
250 | $2.97272 | $743.18 |
500 | $2.83082 | $1,415.41 |
1,000 | $2.69557 | $2,695.57 |
2,500 | $2.52673 | $6,316.83 |