
2-2316110-6 | |
---|---|
DigiKey Part Number | 17-2-2316110-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-2316110-6 |
Description | CONN RCPT HSG 26POS 2.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2316110-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.47000 | $9.47 |
10 | $8.01800 | $80.18 |
25 | $7.51400 | $187.85 |
50 | $7.15360 | $357.68 |
100 | $6.81200 | $681.20 |
300 | $6.30353 | $1,891.06 |
500 | $6.08016 | $3,040.08 |
1,000 | $5.78989 | $5,789.89 |
2,500 | $5.76187 | $14,404.67 |