


2-2314820-0 | |
|---|---|
DigiKey Part Number | 17-2-2314820-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-2314820-0 |
Description | 20P,2MM,B-B,REC,DRVT,2.7,0.1AU,T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-2314820-0 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.177" (4.50mm) |
Part Status Active | Contact Length - Post 0.106" (2.69mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 125VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.69000 | $28.69 |
| 28 | $22.69714 | $635.52 |
| 112 | $20.58161 | $2,305.14 |
| 504 | $18.50881 | $9,328.44 |
| 1,008 | $17.62582 | $17,766.83 |
| 5,012 | $15.74186 | $78,898.20 |








