
2-2296206-2 | |
|---|---|
DigiKey Part Number | A128576-ND |
Manufacturer | |
Manufacturer Product Number | 2-2296206-2 |
Description | CONN PLUG HSG 22POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2296206-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $4.68600 | $46.86 |
| 25 | $4.39040 | $109.76 |
| 50 | $4.18140 | $209.07 |
| 100 | $3.98090 | $398.09 |
| 400 | $3.60945 | $1,443.78 |
| 800 | $3.43700 | $2,749.60 |
| 1,200 | $3.33998 | $4,007.98 |
| 2,800 | $3.14610 | $8,809.08 |

