



2-2296205-4 | |
|---|---|
DigiKey Part Number | A128574-ND |
Manufacturer | |
Manufacturer Product Number | 2-2296205-4 |
Description | CONN RCPT HSG 24POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2296205-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $4.73600 | $47.36 |
| 25 | $4.43640 | $110.91 |
| 50 | $4.22420 | $211.21 |
| 100 | $4.02280 | $402.28 |
| 250 | $3.77072 | $942.68 |
| 500 | $3.59050 | $1,795.25 |
| 1,000 | $3.41891 | $3,418.91 |
| 2,500 | $3.20484 | $8,012.10 |

