Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-2232875-2 | |
|---|---|
DigiKey Part Number | 2-2232875-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2232875-2 |
Description | CONN PLUG HSG 2POS 6.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.236" (6.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2232875-1 | TE Connectivity AMP Connectors | 805 | A123804-ND | $2.38000 | Parametric Equivalent |
| 2-2232875-3 | TE Connectivity AMP Connectors | 0 | 2-2232875-3-ND | $1.27609 | Parametric Equivalent |
| 2-2232875-4 | TE Connectivity AMP Connectors | 0 | 2-2232875-4-ND | $1.27609 | Parametric Equivalent |
| 282080-1 | TE Connectivity AMP Connectors | 3,318 | A106529-ND | $7.32000 | Parametric Equivalent |
| 282080-2 | TE Connectivity AMP Connectors | 1,331 | 282080-2-ND | $5.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.98806 | $4,940.30 |







