2231368-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2231368-x
TE Connectivity SFP28 and QSFP28 Cable Assemblies | Digi-Key Daily

2-2231368-3

DigiKey Part Number
2266-2-2231368-3-ND
Manufacturer
Manufacturer Product Number
2-2231368-3
Description
CABLE QSFP+ M-M 500MM
Customer Reference
Detailed Description
38 Position QSFP Plug to Plug 1.64' (500.00mm) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Connectors
QSFP
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round
Usage
External
Length
1.64' (500.00mm)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
25Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2$290.78500$581.57
8$285.37625$2,283.01
16$280.04500$4,480.72
32$274.63531$8,788.33
50$269.22560$13,461.28
Alternate Length
CABLE QSFP+ M-M 1M
In-Stock: 23
Unit Price: $548.25000
CABLE QSFP+ M-M 2M
In-Stock: 42
Unit Price: $562.00000
CABLE QSFP+ M-M 3M
In-Stock: 49
Unit Price: $578.79000