
2-2170740-2 | |
|---|---|
DigiKey Part Number | A125823-ND |
Manufacturer | |
Manufacturer Product Number | 2-2170740-2 |
Description | CONN QSFP28 CAGE 1X3 W/HSINK R/A |
Customer Reference | |
Detailed Description | Position QSFP28 Cage, Ganged (1 x 3) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2170740-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Cage, Ganged (1 x 3) with Heat Sink | |
Connector Type | QSFP28 | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

