Image for 2-215919-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-215919-0

DigiKey Part Number
2-215919-0-ND
Manufacturer
Manufacturer Product Number
2-215919-0
Description
CONN RCPT 20POS IDC GOLD
Customer Reference
Detailed Description
20 Position Rectangular Receptacle Connector IDC Gold
Datasheet
 Datasheet
EDA/CAD Models
2-215919-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
20
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,889
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$18.75000$18.75
10$15.93300$159.33
25$14.93360$373.34
50$14.22000$711.00
100$13.54000$1,354.00
250$12.69168$3,172.92
500$12.08576$6,042.88
1,500$11.18459$16,776.88
3,000$10.65117$31,953.51
Manufacturers Standard Package