
2-215464-0 | |
---|---|
DigiKey Part Number | A111126TR-ND - Tape & Reel (TR) A111126CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-215464-0 |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-215464-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Press-Fit, Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.122" (3.10mm) | |
Overall Contact Length | - | |
Insulation Height | 0.142" (3.60mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Red | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 230V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.67000 | $16.67 |
10 | $13.57300 | $135.73 |
100 | $11.06510 | $1,106.51 |
500 | $9.59356 | $4,796.78 |
1,000 | $9.02208 | $9,022.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.43138 | $23,578.45 |
5,000 | $8.98164 | $44,908.20 |
7,500 | $8.72865 | $65,464.88 |