
2-215079-0 | |
---|---|
DigiKey Part Number | A111123TR-ND - Tape & Reel (TR) A111123CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-215079-0 |
Description | CONN RCPT 20POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2-215079-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Red | |
Insulation Height | 0.157" (4.00mm) | |
Contact Length - Post | 0.122" (3.10mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 100VDC | |
Applications | Automotive, General Purpose | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.28000 | $18.28 |
10 | $14.90000 | $149.00 |
100 | $12.14300 | $1,214.30 |
500 | $10.52790 | $5,263.95 |
1,000 | $9.90071 | $9,900.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $8.47940 | $42,397.00 |
10,000 | $8.07517 | $80,751.70 |