
2-2083073-1 | |
---|---|
DigiKey Part Number | A104271-ND |
Manufacturer | |
Manufacturer Product Number | 2-2083073-1 |
Description | CABLE SVT PLUG TO OUTLET 2FT |
Customer Reference | |
Detailed Description | SSL Cable Assembly Plug - Mini HVL LV-2 To Outlet - Mini HVL LV-2 White 24.0" (609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Plug - Mini HVL LV-2 | |
2nd Connector | Outlet - Mini HVL LV-2 | |
Color | White | |
Length | 24.0" (609.6mm) | |
Features | - | |
Base Product Number |