
2-2069313-1 | |
---|---|
DigiKey Part Number | 17-2-2069313-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2069313-1 |
Description | D-7 DYNA-CLAMP D-7100 REC 4P KIT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2069313-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.630" (16.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.630" (16.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
96 | $129.74490 | $12,455.51 |