4-2042986-1 | |
---|---|
DigiKey Part Number | 4-2042986-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-2042986-1 |
Description | RF ANT 2.4GHZ/5.5GHZ WHIP TILT |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Whip, Tilt Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 4dBi | |
Features | Cable - 190mm | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.150" (80.00mm) | |
Applications | WLAN | |
Base Product Number |