



2-1971905-5 | |
|---|---|
DigiKey Part Number | A115842-ND |
Manufacturer | |
Manufacturer Product Number | 2-1971905-5 |
Description | CONN PLUG HSG 10POS 3.30MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Blue 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1971905-5 Models |
Category | Row Spacing 0.205" (5.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.49900 | $24.99 |
| 25 | $2.34480 | $58.62 |
| 50 | $2.23300 | $111.65 |
| 100 | $2.12610 | $212.61 |
| 250 | $1.99288 | $498.22 |
| 750 | $1.84413 | $1,383.10 |
| 1,500 | $1.75600 | $2,634.00 |
| 3,000 | $1.67214 | $5,016.42 |











