
2-1939758-3 | |
---|---|
DigiKey Part Number | 17-2-1939758-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1939758-3 |
Description | DYNAMIC D1100S REC HSG 16POS. |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1939758-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.48000 | $8.48 |
10 | $6.89000 | $68.90 |
25 | $6.35200 | $158.80 |
50 | $5.97140 | $298.57 |
150 | $5.41613 | $812.42 |
300 | $5.09313 | $1,527.94 |
600 | $4.78952 | $2,873.71 |
1,050 | $4.55770 | $4,785.59 |
2,550 | $4.21311 | $10,743.43 |