
2-1903131-3 | |
---|---|
DigiKey Part Number | 17-2-1903131-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1903131-3 |
Description | DYNAMIC 1200D TAB HSG 6P P/M BLA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1903131-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $5.88401 | $10,591.22 |