2-188275-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-188275-0

DigiKey Part Number
A111118TR-ND - Tape & Reel (TR)
A111118CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-188275-0
Description
CONN RCPT 20POS 0.1 TIN SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
2-188275-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Red
Insulation Height
0.209" (5.30mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
100VDC
Applications
Automotive, General Purpose
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$35.56000$35.56
10$30.23600$302.36
100$25.69620$2,569.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$22.00633$19,805.70
1,800$20.95689$37,722.40
2,700$20.36661$54,989.85
Manufacturers Standard Package