2-1871940-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-1871940-9
TE Connectivity Dynamic Series PCB Connector Family
TE Connectivity Dynamic Series Signal and Power Connectors

2-1871940-9

DigiKey Part Number
A119707-ND
Manufacturer
Manufacturer Product Number
2-1871940-9
Description
CONN RCPT 38POS IDC GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
38 Position Rectangular Receptacle Connector Spring Clamp Gold
Datasheet
 Datasheet
EDA/CAD Models
2-1871940-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
38
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
0.130" (3.30mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
Spring Clamp
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 695
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$292.31000$292.31
18$238.35167$4,290.33
36$226.98167$8,171.34
54$220.58241$11,911.45
108$210.06324$22,686.83
252$197.88901$49,868.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.