
2-1827863-2 | |
---|---|
DigiKey Part Number | 17-2-1827863-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1827863-2 |
Description | DYNAMIC 1100D REC HSG 24P Y BLA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1827863-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $6.29000 | $62.90 |
25 | $5.89560 | $147.39 |
50 | $5.61460 | $280.73 |
100 | $5.34620 | $534.62 |
300 | $4.94713 | $1,484.14 |
500 | $4.77174 | $2,385.87 |
1,000 | $4.54389 | $4,543.89 |
2,500 | $4.25941 | $10,648.52 |