
2-178127-6 | |
---|---|
DigiKey Part Number | A29355-ND |
Manufacturer | |
Manufacturer Product Number | 2-178127-6 |
Description | CONN RCPT HSG 6POS 3.81MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-178127-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.31000 | $15.31 |
10 | $13.02300 | $130.23 |
25 | $12.20640 | $305.16 |
50 | $11.62360 | $581.18 |
200 | $10.53985 | $2,107.97 |
400 | $10.03645 | $4,014.58 |
600 | $9.75327 | $5,851.96 |
1,000 | $9.40802 | $9,408.02 |
2,600 | $8.79494 | $22,866.84 |