cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-176793-4

DigiKey Part Number
2-176793-4-ND
Manufacturer
Manufacturer Product Number
2-176793-4
Description
CONN BACKSHELL 26POS 180DEG SHLD
Customer Reference
Detailed Description
26 Position Two Piece Shield with Cover Connector Black 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Accessory Type
Two Piece Shield with Cover
Number of Positions
26
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal Shell, Steel/Plastic Cover
Plating
-
Hardware
Strain Relief
Features
Spring Lock
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable