Connector Header Through Hole 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1761679-9

DigiKey Part Number
A144287-ND
Manufacturer
Manufacturer Product Number
2-1761679-9
Description
CONN HEADER VERT 26POS 2.54MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1761679-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.165" (4.19mm)
Packaging
Tray
Insulation Height
0.350" (8.89mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT)
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Blue
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,103
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$54.84000$54.84
60$41.04850$2,462.91
120$39.08908$4,690.69
540$35.15498$18,983.69
1,020$33.61369$34,285.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.