
2-175362-1 | |
---|---|
DigiKey Part Number | 17-2-175362-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-175362-1 |
Description | DYNAMIC D-3500 REC HSG 2P BLUE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-175362-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Flange | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,400 | $3.98262 | $25,488.77 |