
5175610-3 | |
---|---|
DigiKey Part Number | 5175610-3-ND |
Manufacturer | |
Manufacturer Product Number | 5175610-3 |
Description | CHAMP 050 BTB PLUG H 30P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
EDA/CAD Models | 5175610-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Number of Positions | - | |
Mounting Type | - | |
Termination | - | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $27.04293 | $162,257.58 |