Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-1734346-5 | |
|---|---|
DigiKey Part Number | 2-1734346-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-1734346-5 |
Description | CONN RCPT USB2.0 TYPEB 4P SMD RA |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-1734346-5 Models |
Category | Features Solder Retention |
Manufacturer TE Connectivity AMP Connectors | Operating Temperature 0°C ~ 50°C |
Packaging Tape & Reel (TR) | Number of Ports 1 |
Part Status Obsolete | Current Rating (Amps) 1A |
Connector Type USB-B (USB TYPE-B) | Voltage - Rated 30VAC |
Number of Contacts 4 | Mating Cycles 1500 |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Phosphor Bronze, Steel, Stainless |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1734346-2 | TE Connectivity AMP Connectors | 0 | 1-1734346-2-ND | $8.43094 | Parametric Equivalent |
| 1-1734346-3 | TE Connectivity AMP Connectors | 0 | 1-1734346-3-ND | $9.28971 | Parametric Equivalent |
| 1-1734346-7 | TE Connectivity AMP Connectors | 0 | 1-1734346-7-ND | $8.03007 | Parametric Equivalent |
| 2-1734346-3 | TE Connectivity AMP Connectors | 0 | 2-1734346-3-ND | $9.84971 | Parametric Equivalent |

