2-1734248-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-1734248-4
TE Connectivity FPC Overview
Flexible Printed Circuit Connectors FAQ

2-1734248-4

DigiKey Part Number
A100270TR-ND - Tape & Reel (TR)
A100270CT-ND - Cut Tape (CT)
A100270DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-1734248-4
Description
CONN FPC VERT 24POS 1MM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2-1734248-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
24
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.217" (5.50mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA9T), Nylon 9T
Actuator Material
Polyamide (PA9T), Nylon 9T
Features
Zero Insertion Force (ZIF)
Voltage Rating
125V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
Flash
Housing Color
Black
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,185
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.39000$15.39
10$13.07200$130.72
25$12.25240$306.31
50$11.66800$583.40
100$11.10990$1,110.99
250$10.41412$2,603.53
500$9.91692$4,958.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.35507$8,355.07
2,000$7.95640$15,912.80
3,000$7.73215$23,196.45
5,000$7.45864$37,293.20
7,000$7.28384$50,986.88
10,000$7.10306$71,030.60
Manufacturers Standard Package