2-1658013-5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WEC
In Stock: 192
Unit Price: $204.36333
Datasheet
200 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1658013-5

DigiKey Part Number
17-2-1658013-5-ND
Manufacturer
Manufacturer Product Number
2-1658013-5
Description
MSB0.80PL5ASY200FL,-,10,-TY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2-1658013-5 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
5mm
Number of Positions
200
Height Above Board
0.168" (4.27mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-1658013-5WEC1922266-2-1658013-5-ND$204.36333Similar
Available To Order
Check Lead Time
Marketplace Stock: 192 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
576$176.69059$101,773.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

192In Stock
Ships from WEC