2-1634689-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 5,099
Unit Price: $25.21000
Datasheet

Similar


Molex
In Stock: 368
Unit Price: $40.64000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $22.45627
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $31.24120
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $22.74000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $36.29000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $20.51760
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $38.88890

Similar


HARTING
In Stock: 60
Unit Price: $49.51000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $24.67490
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $19.80904
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 185
Unit Price: $46.06000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet
2-1634689-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1634689-6

DigiKey Part Number
A117428-ND
Manufacturer
Manufacturer Product Number
2-1634689-6
Description
CONN HEADER R/A 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1634689-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.228" (5.80mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.335" (8.51mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
Keying Slot
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
80.0µin (2.03µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,996 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

5,996In Stock
Ships from WEC