2-1634688-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 25,316
Unit Price: $13.01000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 9,890
Unit Price: $20.58000
Datasheet

Similar


Molex
In Stock: 372
Unit Price: $17.12000
Datasheet

Similar


Molex
In Stock: 491
Unit Price: $22.31000
Datasheet

Similar


Molex
In Stock: 10,904
Unit Price: $11.36000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $15.09269
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $28.84080
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $41.94940
Datasheet

Similar


WEC
In Stock: 480
Unit Price: $18.19000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 564
Unit Price: $19.35000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3
Unit Price: $18.69000
Datasheet

Similar


WEC
In Stock: 895
Unit Price: $8.62400
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 450
Unit Price: $15.72000
Datasheet
2-1634688-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1634688-0

DigiKey Part Number
A104873-ND
Manufacturer
Manufacturer Product Number
2-1634688-0
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1634688-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.228" (5.80mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.343" (8.71mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
Keying Slot
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
80.0µin (2.03µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes