
2-1601232-2 | |
---|---|
DigiKey Part Number | 2-1601232-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-1601232-2 |
Description | CONN MAG TERM 12-23AWG IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 12-23 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 2-1601232-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 12-23 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300,000 | $0.99712 | $299,136.00 |