
2-1601059-2 | |
---|---|
DigiKey Part Number | A141019TR-ND - Tape & Reel (TR) A141019CT-ND - Cut Tape (CT) A141019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1601059-2 |
Description | CONN MAG TERM 18-34AWG QC 0.110 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | Quick Connect | |
Wire Gauge | 18-34 AWG | |
Features | QC .110 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $5.12400 | $51.24 |
25 | $4.80160 | $120.04 |
50 | $4.57020 | $228.51 |
100 | $4.35270 | $435.27 |
250 | $4.07956 | $1,019.89 |
500 | $3.88446 | $1,942.23 |
1,000 | $3.69897 | $3,698.97 |
2,500 | $3.46737 | $8,668.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $1.68458 | $50,537.40 |