
2-1601035-2 | |
|---|---|
DigiKey Part Number | A141014TR-ND - Tape & Reel (TR) A141014CT-ND - Cut Tape (CT) A141014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1601035-2 |
Description | CONN MAG TERM 18-34AWG QC 0.187 |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 2-1601035-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | Quick Connect | |
Wire Gauge | 18-34 AWG | |
Features | QC .187 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.47200 | $14.72 |
| 25 | $1.37480 | $34.37 |
| 50 | $1.31060 | $65.53 |
| 100 | $1.24720 | $124.72 |
| 250 | $1.16876 | $292.19 |
| 500 | $1.11302 | $556.51 |
| 1,000 | $1.05975 | $1,059.75 |
| 2,500 | $0.99332 | $2,483.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.78421 | $15,684.20 |
| 40,000 | $0.74680 | $29,872.00 |
| 60,000 | $0.72574 | $43,544.40 |
| 100,000 | $0.70008 | $70,008.00 |

